1-282004-2

AMP MONO-SHAPE TAB CONN 4P. G

Enhance power connectivity with our AMP MONO-SHAPE TAB CONN 4P. G, a crucial component in the RAST 5 IDC Connectors series. This UL-certified connector assembly, featuring a robust PA 6/6 housing, is designed for reliable cable mounting with insulation displacement crimp (IDC) termination. With a contact plating of tin and a pitch of 5 mm, it ensures efficient power transmission at a voltage of up to 380 VAC. Its female contact type, suitable for stranded cables (.5 - 1.5 mm², 15 - 20 AWG), offers versatility in applications. Operating within a wide temperature range of -25 to 105°C, this connector is ideal for various power circuit setups. The black housing color, compact rectangular shape, and inline contact layout further facilitate easy integration. Mating retention is secured with a locking latch, ensuring a stable connection. Whether for appliances or industrial equipment, this connector is a dependable solution for power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-282004-2
Series: RAST 5 IDC Connectors
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Contact Plating: Tin
Pitch: .197 in, 5 mm
Voltage: 380 VAC
Contact Type: Female
Shape: Rectangular
Cable Type: Stranded
Connection Type: Connector Assembly
Contact Amperage: 16 A
Number of Positions: 4
Housing Color: Black
GPL: 394
Mating Retention Type: Locking Latch
Packaging: Tray
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Panel Mount: Without
Shielded: No
Connector Height: 24.5 mm, .964 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 0316
Wire Size: 15 - 20 AWG, .5 - 1.5 mm²
Contact Layout: Inline
Contact Transmits: Power
Connector Length: 19.9 mm, .78 in
Connector System: Wire to Board
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
ECCN: EAR99
Connector Width: 14 mm, .55 in
Mating Retention: With
Contact Retention: With
VDE Tested: Yes
Connector and Housing Type: Receptacle Housing
Number of Cavities: 4
Panel Gasket: Without
Standards Met: UL
Material Flammability Standard: UL 94V-2
Part Aliases: 1-282004-2
SKU: AMP1-282004-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: