3-1971846-2

2P, RAST 5 Tab Header, THV

The RAST 5 IDC Connectors are designed for reliable power connections in appliances and other electronic devices. With a single row configuration and through-hole solder termination, they ensure secure attachment to printed circuit boards. Constructed with durable nylon housing and copper alloy contacts, these connectors offer a high level of performance. Featuring a 5mm pitch and 250VAC voltage rating, they meet industry standards for power transmission. The silver-plated contact areas and UL 94V-0 flammability rating further enhance their reliability. With a compact vertical mount orientation and a package quantity of 153, they are ideal for high-volume production. Operating efficiently in a wide temperature range from -40 to 120°C, these connectors are suitable for various applications. Meeting essential compliance requirements, these connectors provide a dependable solution for wire-to-board connections in electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1971846-2
Series: RAST 5 IDC Connectors
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 250 VAC
Contact Type: Tab
Row Spacing: 5 mm
Package Quantity: 153
Number of Positions: 2
Housing Color: Natural
Mount Orientation: Vertical
GPL: JJ4
Packaging: Carton, Tube/Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: 149.6 µin
PCB Contact Termination Area Plating: Silver
Connector Height: 12.8 mm, .5 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Connector Length: 12.3 mm, .48 in
Connector System: Wire to Board
ECCN: EAR99
Keying and Polarized Position Locations: 2D
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
Termination Post Tail Length: .13 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.6 µin, 3.8 µm
Contact Retention: Without
Mating Tab Thickness: .031 in, .8 mm
Mating Tab Width: .248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1971846-2
SKU: AMP3-1971846-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: