964976-7
MODU2MM BU-GEH 2X7P
Enhance board-to-board connectivity with our AMPMODU 2 mm series, featuring a durable LCP housing in sleek black. This surface mount connector, ideal for industrial applications, offers 7 positions with a pitch of 2 mm (.079 in) for precise socket connections. With UL 94V-0 flammability standard compliance, reliability is guaranteed. The vertical mount orientation and shrouded header design ensure secure installation, while lead-free solder processes support environmental sustainability. Perfect for mezzanine and board stacking, this receptacle connector facilitates efficient printed circuit board termination, meeting RoHS compliance for added peace of mind. Upgrade your connectivity solutions with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 964976-7 |
Series: | AMPMODU 2 mm |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | .079 in, 2 mm |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 7 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Package |
PCB Retention: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4487 |
Post Size: | .02 in, .5 mm |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Position Locations Omitted: | None |
Header Type: | Shrouded |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 964976-7 |
SKU: | AMP964976-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |