1-1734508-1
AMPMODU,2.0MM,HDR,V/T,8u",10P,Omitte #2
Enhance your PCB connections with this AMPMODU 2.0mm Vertical Through-Hole Header. Featuring a durable thermoplastic housing in a sleek black finish, this connector is designed for industrial applications. With a pitch of 2mm and a voltage rating of 250VAC, it ensures reliable performance. The gold-plated brass contacts, suitable for 1A current, guarantee excellent conductivity. This RoHS-compliant connector is wave solder capable, making it easy to integrate into your assembly process. Suitable for board-to-board connections, it offers 10 fully loaded positions with a square contact shape. The keyed mating alignment and matte tin PCB termination ensure secure and accurate connections. Whether you're building a prototype or a production run, this connector, with a stack height of 1.5mm, is a versatile and essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1734508-1 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 500 |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Post Size: | .02 in, .5 mm |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Keying and Polarized Position Locations: | 2 |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Position Locations Omitted: | None |
Termination Post Tail Length: | .102 in, 2.6 mm |
Header Type: | Solid |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | .059 in, 1.5 mm |
PCB Contact Termination Area Plating Thickness: | 2.54 µm |
Contact Mating Area Length: | .158 in, 4 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1734508-1 |
SKU: | AMP1-1734508-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |