1-2307815-0

10P,2MM,BB,REC,SRVT,SMD,AU.76,TR,W/CP

Enhance your PCB connectivity with our AMPMODU 2 mm series board-to-board connector. Designed for reliable surface mounting, this high-performance connector features a single row with 10 positions, ideal for signal transmission. The LCP housing, UL 94V-0 compliant, ensures durability and safety in industrial environments. With a voltage rating of 125 V AC and a contact amperage of 2 A, it meets stringent performance standards. Its compact design, with a vertical mount orientation and tape & reel packaging, facilitates efficient assembly processes. RoHS compliant and suitable for lead-free soldering, it also boasts high temperature tolerance and robust construction, making it the perfect choice for demanding applications. Upgrade your PCB connections with this versatile and dependable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2307815-0
Series: AMPMODU 2 mm
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 125 V AC
Contact Type: Socket
Contact Amperage: 2 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Profile: Standard
Number of Loaded Positions: 10
Packaging: Tape & Reel
Operating Temperature Range: -40 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Select Gold
Contact Mating Area Plating Thickness: 29.921 µin, .76 µm
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: .18 in, 4.5 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3622
Contact Layout: Inline
Connector Length: 20 mm, .787 in
Connector System: Board to Board
Post Size: .20 x .40 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 650 V AC
Board to Board Configuration: Vertical
Contact Mating Area Plating Finish: Matte
Contact Underplating Thickness: 1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish: Matte
Connector Width: 2 mm, .79 in
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Connector and Housing Type: Receptacle
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2307815-0
SKU: AMP1-2307815-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: