C2070

HEYCo® Feets of Strength Low Profile Feet with Snap-In Locking Fingers, Nylon 6/6 and TPE co-molding, 0.875 Mounting Hole Diameter (inches), 0.13 Overall Height (inches)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products C2070
Color:Black
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Panel Thickness:.25 ;1,6 ;.06 ;6,4
SKU:HEYC2070

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/18/2023HEY-20230418 - Carton Qty Change. Effective Date of Change: As stock depletes. Carton quantity changed from 1000 pcs to 500 pcs per carton.Download