19070-0033
InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire
Ensure secure and reliable connections with our InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire. Designed for efficiency, this terminal features a closed barrel and a 3/8" (M9) stud size, ideal for crimp or compression termination methods. With contact plating in tin and LR18689 and E32244 certifications for quality assurance, it guarantees optimal performance. The PVC insulation and wire size compatibility from 22 AWG to 18 AWG make it versatile for various applications. RoHS compliant, it adheres to environmental standards. Packaged in a convenient bag, it's a must-have for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19070-0033 |
Series: | 19070 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190700033;AA-226-38X |
SKU: | MOL19070-0033 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |