| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B10B-PUDSS-1(LF)(SN) |
| SKU: | JSTB10B-PUDSS-1(LF)(SN) |
B10B-PUDSS-1(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST L77SDB25SA4CH4R | 02P CMNL PC HDR ASSY RA | ![]() |
| JST 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| JST 8196 | SCREW TERMINAL | ![]() |
| JST 26-60-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| JST 39-30-1142 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 14 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| JST FSD77-8-DSL2 | Insulated ferrules, on strip, single wire red DIN end sleeve, 18 AWG (1.0mm²), 0.31(8.0mm) pin length. | ![]() |
| JST PN10-6RN-D | Ring Terminal, 12 “ 10 AWG, #6 narrow stud size, nylon insulated, bulk package. | ![]() |
| JST PV14-6R-C | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| JST PV18-6R-CY | Ring Terminal, 22 “ 18 AWG, #6 stud size, vinyl insulated, funnel entry, standard package. | ![]() |


