PV18-6R-CY

Ring Terminal, 22 – 18 AWG, #6 stud size, vinyl insulated, funnel entry, standard package.

Enhance your electrical connections with our Ring Terminal, designed for 22 - 18 AWG wires and #6 stud sizes. Featuring vinyl insulation for added safety, this terminal boasts a funnel entry for easy installation. With a maximum operating temperature of 75°C (167°F) and a voltage rating of 600V (.6 kV), it ensures reliable performance. Crafted from high-quality copper with tin-plated finish, it guarantees durability and conductivity. Perfect for various applications, this RoHS-compliant terminal is a must-have for any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV18-6R-CY
Maximum Operating Temperature:167 °F, 75 °C
Voltage:600 V, .6 kV
Outside Diameter:.15 in, 3.8 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.35 in, 8.9 mm
Wire Insulation Diameter:.15 in, 3.8 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Funnel Entry Ring Terminal
SKU:PANPV18-6R-CY
Supplier Product:Ring Terminals
Tongue Length mm:13 (mm)
Overall Width mm:6.4 (mm)
Wire Strip Length mm:7.9 (mm)
Tongue Length In:0.51 (In.)
Tongue Thickness mm:0.8 (mm)
Sub Brand:Pan-term
For Use With:CT-100A, CT-600-A, CT-1550, CT-1551, CT-2500
Overall Length In:0.86 (In.)
Minimum Copper Conductor Size AWG STR:#22 AWG
Flammability Rating:UL 94 V-0
Stud Hole Size In:3/20 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Maximum Copper Conductor Size AWG SOL:#18 AWG
Insulation Diameter In:0.15 (In.)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Tongue Width mm:6.4 (mm)
Insulation Diameter mm:3.7 (mm)
Wire Strip Length In:0.31 (In.)
Tongue Thickness In:0.03 (In.)
Overall Width In:0.25 (In.)
Finish Coating:Tin-Plated
Overall Length mm:21.8 (mm)
Color Code:Red
Maximum Copper Conductor Size AWG STR:#18 AWG
Tongue Width In:0.25 (In.)
Stud Hole Size mm:3.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: