PN10-6RN-D

Ring Terminal, 12 - 10 AWG, #6 narrow stud size, nylon insulated, bulk package.

Enhance your electrical connections with our Ring Terminal, designed for 12-10 AWG wires with a #6 narrow stud size. Featuring durable copper construction with tin-plated finish, it ensures reliable conductivity. The nylon insulation not only provides safety but also offers a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV). Its insulation grip sleeve design and barrel length of .52 inches make installation a breeze. ROHS compliant, this bulk-packaged terminal is a must-have for various applications in the field of connectors and crimp terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN10-6RN-D
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Material:Copper
Insulation Material:Nylon
Barrel Length:.52 in, 13.2 mm
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANPN10-6RN-D
Supplier Product:Ring Terminals
Stud Hole Size In:3/20 (In.)
Maximum Metric Conductor Size mm:6 (mm²)
Overall Length mm:26.4 (mm)
Minimum Copper Conductor Size AWG STR:#12 AWG
Overall Width mm:7.9 (mm)
Tongue Width In:0.31 (In.)
Tongue Thickness mm:1 (mm)
Minimum Copper Conductor Size AWG SOL:#12 AWG
Flammability Rating:UL 94 V-2/UL 94 HB
Maximum Copper Conductor Size AWG SOL:10 AWG
Tongue Length In:0.52 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Overall Width In:0.31 (In.)
Tongue Length mm:13.2 (mm)
Wire Strip Length In:0.28 (In.)
Tongue Thickness In:0.04 (In.)
Minimum Wire Insulation Diameter In:0.12 (In.)
Stud Hole Size mm:3.8 (mm)
CSA Temperature Rating:105
Color Code:Yellow
Wire Strip Length mm:7.1 (mm)
Minimum Metric Conductor Size mm:4 (mm²)
Tongue Width mm:7.9 (mm)
Insulation Diameter In:0.23 (In.)
Maximum Copper Conductor Size AWG STR:10 AWG
Minimum Wire Insulation Diameter mm:3 (mm)
Sub Brand:Pan-Term
Finish Coating:Tin-Plated
Overall Length In:1.04 (In.)
Insulation Diameter mm:5.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: