03-06-2061

1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 6 Circuits, without Mounting Ears, Natural

Part Aliases: Molex 0003062061   Molex 1625-6P1  
Enhance your power circuit connections with this durable connector. Crafted from high-quality nylon, it ensures reliable performance even in demanding environments. With a 5A amperage capacity and 6 contacts arranged in 3 rows, it offers efficient power transmission. The standard .062" connector type, along with its polarized design, guarantees a secure and accurate fit. Meeting RoHS compliance, it's not only efficient but also environmentally friendly. Perfect for wire-to-wire applications, it's a must-have for any project requiring dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 03-06-2061
Color:Natural
Series:1625
Amperage:5 A
Connector Type:Standard .062"
Gender:Plug
Housing Material:Nylon
Number of Contacts:6
Number of Rows:3
Pitch:3.68 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:3.68 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Product Name:Standard .062"
Material Flammability Standard:94V-2
Contact Detail:2x3
Part Aliases:0003062061 1625-6P1
SKU:MOL03-06-2061

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/19/2015GCM 10653987 - Supplier Change.Download