08-50-0159
KK 254 Crimp Terminal, 22-30 AWG, Reel, Tin (Sn) Plating, Nickel (Ni) Under Plating
Easily connect your wires with our KK 254 Crimp Terminal designed for 22-30 AWG applications. Featuring a durable brass construction with tin plating and nickel underplating, this terminal ensures reliable conductivity. Suitable for signal circuit applications, it offers a secure crimp or compression termination method. Packaged on a convenient reel, it is efficient for bulk usage. With RoHS compliance, you can trust in its environmental responsibility. Compatible with various wire sizes, this female terminal is a versatile choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-50-0159 |
Series: | 2759 - KK 254 |
Connector Type: | KK 254 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Contact Termination Plating Thickness: | 5.08 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.57 mm |
Part Aliases: | 0008500159;2759-(154)B |
SKU: | MOL08-50-0159 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download |