08-55-0131
KK 254 Crimp Terminal, 22-30 AWG, Bag, Selective Gold (Au), Nickel (Ni) Under Plating
Enhance your connectivity with our KK 254 Crimp Terminal for 22-30 AWG wires, featuring a durable brass construction with selective gold and nickel plating for optimal signal transmission. Designed for female connectors in the KK 254 series, this terminal ensures secure crimp or compression termination. With a generous .762 µm gold plating in the contact mating area, it guarantees reliable performance. RoHS compliant and packaged in a convenient bag, it's a must-have for any wire-to-board application. Upgrade your assembly process with this high-quality connector contact, compatible with 24-30 AWG wire sizes. Explore the full range of products in our Pin & Socket Contacts category for comprehensive connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-55-0131 |
Series: | 2759 - KK 254 |
Connector Type: | KK 254 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Gold |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | .051 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.57 mm |
Part Aliases: | 0008550131;2759-(558)L |
SKU: | MOL08-55-0131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |