39-00-0380
KK 254 Crimp Terminal, 22-28 AWG, 0.35
Enhance your connectivity with our KK 254 Crimp Terminal, designed for 22-28 AWG wires in the 0.35 series. Crafted with precision, this female terminal ensures seamless termination through crimp or compression methods, guaranteeing a secure and reliable connection. The phosphor bronze construction, plated with gold, not only offers superior conductivity but also resists corrosion for long-lasting performance. Packaged conveniently on a reel, it's ideal for high-volume applications. With RoHS compliance and gold plating on both contact mating and termination areas, it meets stringent environmental and quality standards. Suitable for 24-28 AWG wires with insulation diameters from 1.2 to 1.7 mm, it's a versatile choice for various signal circuit applications. Upgrade your connections with this essential component, available in our KK 254 connector range.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-00-0380 |
Series: | 2759 - KK 254 |
Connector Type: | KK 254 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .356 µm |
Contact Termination Plating Thickness: | 2.032 µm, .356 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.2 - 1.7 mm |
Part Aliases: | 0039000380;2759PBG |
SKU: | MOL39-00-0380 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2020 | 506936 - Change to Product as a part of organizing the product specification we will unify the rated current values that have not been matched in multiple specification in the following series there is no change for actual product shape, change a part of the rated current value. | Download |
07/30/2019 | 507110 - Equipment Transfer, Production Transfer or Rearrangement. Production of the part(s) identified in this notice are being moved to a different production location. |
Download |
08/01/2018 | 505590 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |