08-65-0815

KK 254 Crimp Terminal 6459, 22-30 AWG, Reel, Phosphor Bronze Selective Gold (Au)

Part Aliases: Molex 0008650815   Molex 6459-(555)  
Easily connect wires with our KK 254 Crimp Terminal 6459. Designed for 22-30 AWG wires, this female terminal features a durable phosphor bronze construction with selective gold plating for optimal conductivity. The reel packaging ensures convenient storage and handling. Suitable for signal applications, it guarantees reliable performance. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Compatible with various wire sizes, it's a versatile solution for wire-to-board connections in a range of electronic devices. Trust in the quality and efficiency of our KK 254 series connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-65-0815
Series:6459 - KK 254
Connector Type:KK 254
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Gold
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG
Connector System:Wire to Board
Wire Insulation Diameter:1.57 mm
Part Aliases:0008650815 6459-(555)
SKU:MOL08-65-0815

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2021509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function)Download
07/01/2017502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download