09-48-4059

KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00?m Tin (Sn), 5 Circuits

Introducing the KK 396 PC Board Connector, designed for reliable power applications. Featuring a bottom entry design and constructed with durable polyester material, this connector ensures secure and efficient connections. With 5 circuits and 5A amperage, it's suitable for various power needs. The phosphor bronze contacts with 5.00µm Tin plating guarantee excellent conductivity and corrosion resistance. Meeting UL and CSA certifications, it adheres to stringent quality standards. Perfect for PCB assemblies, this connector, with a pitch of 3.96mm, offers easy installation. Its tray packaging and RoHS compliance further enhance its convenience and environmental friendliness, making it a dependable choice for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 09-48-4059
Color: Natural
Series: 41815 - KK 396
Amperage: 5 A
Connector Type: KK 396
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Bottom Entry
Tail Length: 3.18 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5.08 µm
Number of Contacts Loaded: 5
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 5.08 µm
PCB Thickness (Recommended): .8 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0009484059;A-41815-0033
SKU: MOL09-48-4059

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: