09-48-3074
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 7 Circuits
Easily connect power circuits with our KK 396 PC Board Connector, featuring a convenient bottom entry design for seamless installation. Crafted with durable polyester and plated with gold (Au) for enhanced conductivity, this connector ensures reliable performance. With 7 circuits and a 5 A amperage rating, it's perfect for various applications. The through-hole termination method and 3.96 mm pitch offer straightforward PCB integration, while the 250 V voltage rating guarantees safety. Its compact yet robust construction, along with UL and CSA agency certifications, make it a dependable choice for your connectivity needs. Meet RoHS compliance and enjoy peace of mind with our high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-48-3074 |
Series: | 41815 - KK 396 |
Amperage: | 5 A |
Connector Type: | KK 396 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Orientation: | Bottom Entry |
Tail Length: | 3.18 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 7 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.54 µm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009483074;A-41815-0444 |
SKU: | MOL09-48-3074 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2019 | 506554 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |