09-48-1114
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00?m Tin (Sn), 11 Circuits
Elevate your circuit connectivity with the KK 396 PC Board Connector, designed for seamless integration in a variety of applications. This Right Angle connector features a durable Polyester construction and 5.00µm Tin (Sn) plating, ensuring reliable performance. With 11 Circuits and a 5A amperage, it delivers efficient power transmission. The Through Hole termination method, along with Phosphor Bronze contact material, guarantees secure and lasting connections. Operating at 250V voltage, this connector is suitable for a wide range of environments. Its compact design, with a 3.96mm pitch and 3.68mm tail length, offers flexibility in installation. Compliant with industry standards for material flammability and RoHS, you can trust in the safety and quality of this component. Whether for power or signal transmission, the KK 396 is the perfect choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-48-1114 |
Color: | Natural |
Series: | 41815 - KK 396 |
Amperage: | 5 A |
Connector Type: | KK 396 |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Tail Length: | 3.68 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 11 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 5.08 µm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009481114;A-41815-0011 |
SKU: | MOL09-48-1114 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |