09-48-3044

KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 4 Circuits

Easily connect power circuits with our KK 396 PC Board Connector, featuring a bottom entry design for convenient installation. Constructed from durable polyester with gold plating, this connector ensures reliable conductivity. With 4 circuits and a 3.96mm pitch, it's suitable for various applications. Rated for 5A and 250V, it guarantees efficient power transmission. Its through-hole termination method and 3.18mm tail length offer stability on the PCB. Compliant with RoHS standards, it's a safe and environmentally friendly choice. Perfect for board-to-board connections, this connector is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 09-48-3044
Color: Natural
Series: 41815 - KK 396
Amperage: 5 A
Connector Type: KK 396
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Bottom Entry
Tail Length: 3.18 mm
Packaging: Tray
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 4
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0009483044;A-41815-0441
SKU: MOL09-48-3044

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2019 506554 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download