09-50-7141
KK 3.96mm Crimp Terminal Housing, 14 Circuits, Natural
Easily connect power circuits with this 14-circuit KK 3.96mm Crimp Terminal Housing in a natural finish. Designed for wire-to-board applications, this receptacle housing features durable nylon construction, meeting both RoHS and UL standards for safety and quality assurance. With a pitch of 3.96mm and a single row configuration, it offers efficient connectivity in various industrial settings. Trust in its CSA certification for reliable performance. Perfect for use in the KK 396 connector system, this housing ensures secure and stable connections for your power needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-7141 |
Color: | Natural |
Series: | 2139 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009507141;2139-14C |
SKU: | MOL09-50-7141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2015 | GCM 10653987 - Supplier Change. | Download |