09-50-3101
KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural
Enhance your power connector system with our KK 3.96mm Crimp Terminal Housing. Designed with a convenient friction ramp and 10 circuits, this receptacle is essential for seamless wire-to-board connections. Constructed with durable nylon material in a natural color, it meets RoHS compliance standards. With UL and CSA agency certifications, you can trust in its quality and safety. The perfect choice for pin and socket housings, it offers reliable performance in a variety of applications. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-3101 |
Color: | Natural |
Series: | 2139 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009503101;2139-10A |
SKU: | MOL09-50-3101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2017 | 503272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified | Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
05/26/2015 | GCM 10663814 - New, Modified, Or Replacement Tooling. Molex is removing the last circuit ID on 2139 series housings. The circuit 1 ID will remain on the part. This change only affects parts with 6ckts and up. The smaller circuit sizes do not have a last circuit ID. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |