09-50-7201
KK 3.96mm Crimp Terminal Housing, 20 Circuits, Natural
Easily connect power components with our KK 3.96mm Crimp Terminal Housing, featuring 20 circuits in a natural color. Designed for wire-to-board applications, this receptacle housing is made of durable nylon, meeting RoHS compliance standards. With UL and CSA agency certifications, it guarantees quality and safety. Perfect for organizing connections in various electronic devices, this housing is a reliable solution for your project needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-7201 |
Color: | Natural |
Series: | 2139 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009507201;2139-20C |
SKU: | MOL09-50-7201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |