09-50-7121
KK 3.96mm Crimp Terminal Housing, 12 Circuits, Natural
Enhance your wire-to-board connections with our KK 3.96mm Crimp Terminal Housing, featuring 12 circuits for efficient power distribution. Crafted from durable nylon in a natural hue, this housing ensures reliable performance while meeting RoHS compliance standards for environmental responsibility. Ideal for receptacle connectors, it is UL and CSA agency certified for quality assurance. With a 3.96mm pitch and single-row design, it offers convenient installation for various applications. Packaged in a convenient bag, it is a must-have for your connector system needs. Elevate your connectivity with this essential component from our KK 396 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-7121 |
Color: | Natural |
Series: | 2139 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009507121;2139-12C |
SKU: | MOL09-50-7121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2015 | GCM 10653987 - Supplier Change. | Download |