501930-1100
1.25mm Pitch Duo-Clasp Wire-to-Board Crimp Terminal, Reel
Part Aliases: Molex 5019301100
Introducing our Male Duo-Clasp, a high-performance connector designed for signal transmission in low-voltage applications. Crafted with precision, this connector features copper alloy contacts plated with gold in the mating area for optimal conductivity, and tin termination plating for durability. With a mating cycle rating of 30, it ensures long-lasting functionality. Suitable for 26-28 AWG wire sizes with insulation diameters ranging from .8 to 1 mm, it offers secure and efficient connectivity. Compliant with RoHS standards, it guarantees environmental responsibility. Perfect for use in various electronic devices, our Duo-Clasp is a reliable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 501930-1100 |
Series: | 501930 - Duo-Clasp |
Voltage: | 50 V AC/DC |
Amperage: | 1 A |
Mating Cycles: | 30 |
Contact Material: | Copper Alloy |
Contact Mating Area Plating: | Gold |
Contact Termination Plating: | Tin |
Contact Mating Area Plating Thickness: | .102 µm |
Contact Termination Plating Thickness: | 1.016 µm |
Gender: | Male |
Circuit Application: | Signal |
Wire Size: | 26 AWG, 28 AWG |
Product Name: | Duo-Clasp |
Wire Insulation Diameter: | .8 - 1 mm |
Part Aliases: | 5019301100 |
SKU: | MOL501930-1100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |