105300-2100

Cut Strip - Nano-Fit Crimp Terminal, Female, 2.54

Enhance your power connections with this Nano-Fit Crimp Terminal. Designed for seamless integration in the 2.54 series, this female terminal boasts high conductivity copper construction with a durable matte tin plating, ensuring reliable performance in both AC and DC environments up to 250V. Suitable for wire sizes ranging from 22 AWG to 20 AWG, and 0.3 to 0.5 mm², it offers versatile compatibility. With a mating cycle of 25, it guarantees long-lasting use, while its RoHS compliance underscores its eco-friendly design. Upgrade your wire-to-board connections with this essential component, perfect for various applications in industries like electronics, automotive, and more.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105300-2100
Series: 105300 - Nano-Fit
Connector Type: Nano-Fit
Gender: Female
Termination Method: Crimp or Compression
Contact Material: High Conductivity Copper
Contact Plating: Matte Tin
Voltage: 250 V AC/DC
Circuit Application: Power
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Mating Cycles: 25
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 20 AWG, 22 AWG, .3 - .5 mm²
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Wire Insulation Diameter: 1.6 mm
Product Name: Nano-Fit
Part Aliases: 889056003285;105300-2100;1053002100
SKU: MOL105300-2100.P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2018 503380 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. Download