105313-2205
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 5 Circuits, 0.38
Enhance your electronic assemblies with our Nano-Fit Right Angle Header, a precision-engineered component designed for seamless integration. With a 2.50mm pitch and single-row configuration, this connector offers reliable connectivity in a compact form. Featuring five circuits and a through-hole termination method, it ensures secure attachment on your PCB. The body orientation and keying options provide easy installation, while the high-quality brass contact material guarantees optimal performance. With a voltage rating of 300V and an amperage of 6.5A, it meets stringent industry standards for power and signal transmission. Constructed from durable Liquid Crystal Polymer, it can withstand operating temperatures ranging from -40 to 115°C, making it suitable for a wide range of applications. RoHS compliant and glow-wire capable, this Nano-Fit header prioritizes safety and reliability in every use. Whether you're a professional in the field or a DIY enthusiast, this connector is the perfect choice for your projects. Elevate your designs with the Nano-Fit Right Angle Header and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105313-2205 |
Color: | Natural |
Series: | 105313 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053132205 |
SKU: | MOL105313-2205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |