105417-0334

Mega-Fit Crimp Terminal, Male, Tin (Sn) Plating, 14 and 16 AWG, Reel

Part Aliases: Molex 1054170334  
Enhance power connectivity with our Mega-Fit Crimp Terminal. Designed for reliable performance, this male terminal features a durable tin plating and is compatible with 14 and 16 AWG wires, ensuring secure connections in high-amperage applications. With a voltage rating of 600V AC/DC, it's ideal for power circuits. Crafted from high conductivity copper, it guarantees efficient power transmission. Its crimp or compression termination method offers easy installation. RoHS compliant and with a tin plating thickness of 1.016 µm, this terminal meets stringent environmental standards while providing lasting durability. Suitable for Wire to Wire connector systems, it's the perfect solution for your power connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105417-0334
Series:105417 - Mega-Fit
Amperage:25 A
Connector Type:Mega-Fit
Gender:Male
Termination Method:Crimp or Compression
Contact Material:High Conductivity Copper
Voltage:600 V AC/DC
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Contact Termination Plating Thickness:1.016 µm
Wire Size:14 AWG, 16 AWG, 1.5 - 2.5 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:3.15 - 3.58 mm
Part Aliases:1054170334
SKU:MOL105417-0334

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/20/2022512558 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. Current vendor Kemper stopped producing C19210 & C42500 metal alloy we must qualify new source Boway to keep production running metal alloys are not changed.Download