Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 121202-0002 |
Series: | 121202 - mPm |
Connector Type: | mPm |
Contact Plating: | Silver |
Contact Material: | Brass |
Contact Mating Area Plating: | Silver |
Pitch: | 11 mm |
Voltage: | 250 V AC/DC |
Amperage: | 16 A |
IP Rating: | IP65, IP67 |
Orientation: | 90° Angle |
Body Material: | Polyamide |
Number of Poles: | 2 |
Body Orientation: | Right Angle |
Operating Temperature Range: | -40 - 90 °C |
Maximum Operating Temperature: | 90 °C |
Minimum Operating Temperature: | -40 °C |
Part Aliases: | 1212020002 C22200N0RCN |
SKU: | MOL121202-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2024 | 515614 - Packaging Method/Quantity Changing. This notification is to inform you about parts listed will undergo changes for packaging size change. No changes will be made to product as part of this change. | Download |
10/31/2023 | 514028 - Packaging Method/Quantity Changing. Add alternative bag for Kits to make packaging process more flexible. Use additional packaging machine to increase capacity. | Download |
03/17/2023 | 512684 - Equipment Transfer, Production Transfer or Rearrangement. Tool duplication to produce 1211190014 by supplier. | Download |
11/30/2021 | 510893 - Change Supplier. due to molex transparency of product change process we would like to inform that suppler or raw material 899922025 (polyamide 6) added new location of manufacturing of this grade. the reason to spread manufacturing is to maintain its supply reliability and operational efficiency and effectiveness at desired levels. | Download |
12/23/2015 | GCM 10695088 - Supplier Change. This is to inform you that Molex is adding a second source for 2 components used in some of the DIN product line. | Download |
04/18/2014 | GCM 10628034 - Product Component Change. | Download |