14-56-3248

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 28 AWG, 0.38µm Gold (Au), 24 Circuits

Enhance your connectivity with our versatile black housing component, part of the 70400 - SL series. Designed for efficient power transmission, this connector features a 3A amperage and 250V voltage rating, making it ideal for various applications. With a pitch of 2.54mm and termination options including IDT or Pierce, it offers seamless integration with ribbon cables or discrete wires. The housing, crafted from durable polyester alloy, ensures reliable performance in diverse environments. Gold-plated contacts guarantee optimal conductivity, while the vertical mount angle allows for easy installation. With 24 contacts loaded and stackable capabilities, this connector provides flexibility for your connectivity needs. Certified by CSA and UL standards, it meets quality and safety requirements. RoHS compliant and designed for 50 mating cycles, this component is a dependable choice for your projects in the Products, Connectors, FFC, FPC, Ribbon & IDT Connectors categories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3248
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 24
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563248
SKU: MOL14-56-3248

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: