14-60-0154

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 3.81µm Tin/Lead (SnPb), 15 Circuits

Enhance your connectivity with this high-performance black housing connector from our 70400 series. Designed for vertical mounting, it features a single-row layout with 15 contacts ideal for ribbon cable or discrete wire applications. The robust polyester alloy construction ensures durability, while phosphor bronze contact material with tin plating guarantees reliable signal transmission. With a voltage rating of 250V and an amperage of 1.8A, this connector meets stringent industry standards for quality and safety. Whether for industrial or commercial use, its IDT or Pierce termination method offers flexibility in installation. UL and CSA agency certifications further validate its compliance with regulatory requirements. Elevate your connectivity solutions with this versatile connector, perfect for applications requiring secure and efficient cable termination.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-60-0154
Color: Black
Series: 70400 - SL
Amperage: 1.8 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 15
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014600154;70400-0329
SKU: MOL14-60-0154

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: