14-56-4221

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 24 AWG, 0.76µm Gold (Au), 22 Circuits

Enhance your connectivity with our black SL Housing, part of the 70400 series. Designed for optimal performance, this vertical-mount component features a single row, accommodating up to 22 contacts for seamless integration. With a 2.54mm pitch and 3A amperage, it ensures reliable power transmission in various applications. The housing is suitable for IDT or Pierce termination methods, with gold plating in the contact mating area for enhanced conductivity. Crafted from durable polyester alloy, it meets stringent material flammability standards and operates efficiently in a temperature range. Certified by CSA and UL agencies, this housing guarantees quality and safety. Its stackable design and compatibility with SL Link:70004 Interim Clip (Single Row) and Link:70013 Interim Clip (Dual Row) offer versatility in assembly. RoHS compliant, it aligns with environmental regulations, making it an ideal choice for your connectivity needs. Elevate your projects with this essential component in the FFC, FPC, Ribbon & IDT Connectors category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-4221
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 22
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row)
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014564221
SKU: MOL14-56-4221

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: