14-56-2176

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 0.38µm Gold (Au), 17 Circuits

Enhance your electronic connections with this sleek black SL series housing, designed for IDC ribbon cable and discrete wire applications. Crafted from durable polyester alloy with vertical mount angle, it offers 17 gold-plated contacts for optimal conductivity. With a pitch of 2.54mm and amperage of 3A, this connector ensures reliable performance in a wide range of environments. Its IDT or Pierce termination method, along with polarized mating, guarantees secure and efficient assembly. UL and CSA certified, it meets stringent standards for safety and quality. Ideal for industrial and commercial use, this component is a valuable addition to any project requiring FFC, FPC, ribbon, or IDC connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2176
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 17
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562176
SKU: MOL14-56-2176

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: