14-56-2117
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 0.76µm Gold (Au), 11 Circuits
Easily connect and disconnect with precision using this black SL connector, ideal for applications requiring a 3A amperage. Designed for vertical mounting, it features a single row with 11 contacts, suitable for ribbon cable or discrete wire connections. The housing is made of durable polyester alloy, with phosphor bronze contact material and gold plating for reliable performance. UL and CSA certified, it meets stringent safety standards, while its stackable design allows for versatile use. This connector is part of the 70400 series, offering a 2.54mm pitch and 250V voltage rating for efficient power transmission. With IDT or Pierce termination options and a high mating cycle count, it ensures secure and long-lasting connections in various electronic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-2117 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014562117 |
SKU: | MOL14-56-2117 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |