14-56-6219
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 22 AWG, 3.81µm Tin/Lead (Sn Pb), 21 Circuits
Easily connect discrete wires or ribbon cables with this black SL housing, featuring a 2.54mm pitch and 21 contacts. Constructed with durable polyester alloy material and phosphor bronze contact material, it ensures reliable performance in various applications. With a vertical mount angle and termination options of IDT or Pierce, it offers flexibility in installation. Certified by LR19980 and E29179, it meets stringent quality standards. Ideal for use with Single Row Headers and Housings, this connector is stackable and suitable for PCB mounting. Its tin-plated contact termination and housing make it resistant to corrosion. RoHS compliant and offering a 250V voltage rating, it guarantees safe and efficient operation. Perfect for use in industrial, automotive, and telecommunications settings, this IDC ribbon cable connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-6219 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 21 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
Wire Size: | 22 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014566219 |
SKU: | MOL14-56-6219 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |