14-56-2164

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38

Enhance connectivity with our versatile Black Housing IDC Ribbon Cable Connector. Designed for seamless integration, this component boasts a 3A amperage and 250V voltage, making it ideal for various applications. The Polyester Alloy material ensures durability, while the Gold contact plating guarantees reliable performance. With a pitch of 2.54mm and 16 loaded contacts, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40°C to 105°C, it's suitable for diverse environments. Whether for ribbon cables or discrete wires, this connector, UL and CSA certified, is a dependable choice for your projects. Its vertical mount angle and polarized mating feature simplify installation, while the stackable design allows for space-saving configurations. RoHS compliant and with a 50 mating cycle lifespan, it's both eco-friendly and long-lasting. Explore the possibilities with this essential component in the realm of connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2164
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 16
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562164;70400-0855
SKU: MOL14-56-2164

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/20/2018 502828 - Manufacturing Process Change Molex and Suppliers. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. Download