14-56-8242

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.76µm Gold (Au), 24 Circuits

Enhance connectivity with this versatile black SL connector, designed for seamless integration in a variety of applications. Its durable polyester alloy housing, featuring vertical mount angle, ensures reliable performance. With a 2.54 mm pitch and 24 contacts loaded, it accommodates 22 AWG wire and offers efficient termination via IDT or Pierce method. The phosphor bronze contact material, plated with gold and tin, guarantees optimal conductivity and longevity. UL and CSA agency certifications underscore its quality, while its polarized design and PCB retention capability enhance safety and stability. Ideal for use with ribbon cable and discrete wire, this connector is stackable and features a locking mechanism for secure mating. Compliance with RoHS standards further reflects its commitment to environmental responsibility. Suitable for single row housing installations, it enables up to 50 mating cycles with ease. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-8242
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 24
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 22 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014568242
SKU: MOL14-56-8242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: