14-56-2239

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 26 AWG, 0.76µm Gold (Au), 23 Circuits

Enhance connectivity with our black SL Series IDC Ribbon Cable Connector, designed for efficient power delivery with a 3A amperage and 250V voltage. Featuring a single row configuration, this connector is suitable for 23 contacts and offers reliable termination through IDT or Pierce methods. Constructed with durable polyester alloy housing and phosphor bronze contacts plated with gold and tin, it ensures long-lasting performance in various environments. With a pitch of 2.54mm and stackable design, it allows for easy integration with compatible single row headers and housings. Meeting UL and CSA agency certifications, it guarantees safety and quality assurance. Ideal for use with 26 AWG wire, this connector is a versatile solution for FFC, FPC, and ribbon cable applications in electronics manufacturing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2239
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 23
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562239
SKU: MOL14-56-2239

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: