14-56-3096
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 0.38µm Gold (Au), 9 Circuits
Elevate your connectivity with our Black SL Series Housing, designed for seamless integration in a variety of electronic applications. Featuring a 3A amperage and vertical mount angle, this component ensures reliable performance. With a termination method of IDT or Pierce, it offers flexibility in installation. Constructed from durable Polyester Alloy, it meets stringent material flammability standards. Gold-plated contact mating area guarantees optimal conductivity, while the 2.54mm pitch accommodates ribbon cable or discrete wire connections. UL and CSA agency certifications underscore its quality and safety. RoHS compliant and stackable, it's a versatile choice for your project. Upgrade to this premium housing and experience enhanced functionality in your designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-3096 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014563096 |
SKU: | MOL14-56-3096 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |