14-56-4184

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 28 AWG, 0.76µm Gold (Au), 18 Circuits

Elevate your connectivity with our versatile black SL Connector, part of the 70400 series. Designed for seamless integration, this connector features a 3A amperage, 1-row configuration, and IDT or Pierce termination method for easy installation. Crafted with durable phosphor bronze contacts and a polyester alloy housing, it ensures reliable performance in any application. With a pitch of 2.54mm and a voltage rating of 250V, it's suitable for high-speed data transfer and power delivery. Its vertical mount angle and stackable design offer flexibility in assembly, while gold plating on the contact mating area guarantees optimal conductivity. UL and CSA certified, this connector meets rigorous quality standards for peace of mind. Perfect for use with 28AWG wires, it's ideal for ribbon cable and discrete wire setups. Enhance your projects with this essential component, engineered for longevity and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-4184
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 18
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014564184
SKU: MOL14-56-4184

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: