14-56-3056
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 0.38µm Gold (Au), 5 Circuits
Effortlessly connect various components with our Black SL Connector Housing, part of the 70400 series. Designed for convenience, this vertical mount component features a single row with 5 gold-plated contacts, suitable for ribbon cables or discrete wires. With a pitch of 2.54mm and amperage of 3A, it ensures efficient power transmission with a voltage rating of 250V. Constructed from durable Polyester Alloy, it meets stringent material flammability standards and operates reliably in temperatures ranging from -40 to 105°C. Certified by CSA and UL agencies, it guarantees quality and safety compliance. Its IDT or Pierce termination method, along with tin-plated contact termination, offers easy and secure installation. RoHS compliant and stackable, it's an ideal choice for various applications requiring reliable and durable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-3056 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014563056;70400-0739 |
SKU: | MOL14-56-3056 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |