14-56-3207
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 26 AWG, 0.38µm Gold (Au), 20 Circuits
Enhance connectivity in your electronic projects with this black SL housing component, part of the 70400 series. Designed for 3A amperage and featuring a single row with 20 contacts, it offers reliable termination via IDT or Pierce methods. Constructed with durable polyester alloy material and phosphor bronze contacts, it ensures secure performance even in demanding environments. With a pitch of 2.54mm and voltage rating of 250V, it is suitable for various applications. This vertical mount housing accommodates 26AWG wire and is compatible with ribbon cables and discrete wires. Certified by CSA and UL agencies, it meets stringent quality standards. The tin-plated contact termination and gold-plated mating area guarantee efficient signal transmission. RoHS compliant and stackable, it is a versatile choice for IDC ribbon cable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-3207 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014563207 |
SKU: | MOL14-56-3207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |