14-56-2197
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 0.76µm Gold (Au), 19 Circuits
Enhance connectivity with this versatile black SL connector, part of the 70400 series. Designed for optimal performance, it features a 3A amperage and accommodates 19 contacts on a single row. The housing, made of durable polyester alloy, ensures secure mounting with a vertical orientation. Suitable for various wire types, including ribbon cables and discrete wires, it offers reliable termination through IDT or Pierce methods. Gold-plated contact mating areas guarantee efficient signal transmission, while tin-plated terminations provide corrosion resistance. With a pitch of 2.54mm and a voltage rating of 250V, it meets stringent quality standards for industrial applications. Explore its stackable design and compatibility with single row headers and housings for seamless integration into your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-2197 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 19 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014562197 |
SKU: | MOL14-56-2197 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |