14-56-3215

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 24 AWG, 0.38µm Gold (Au), 21 Circuits

Enhance connectivity with our 70400 series black housing connector, designed for efficient power transmission. Featuring a vertical mount angle and a termination method compatible with IDT or Pierce, it ensures secure attachment to ribbon cables or discrete wires. With a pitch of 2.54 mm and a voltage rating of 250 V, it offers reliable performance in various applications. The 21 gold-plated contacts, polarized for easy mating, guarantee optimal signal transfer. Meeting UL and CSA agency certifications, this connector is constructed with high-quality polyester alloy and phosphor bronze, ensuring durability and compliance with industry standards. Suitable for 24 AWG wire sizes, it is stackable and ideal for use in electronics assembly. (continued)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3215
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 21
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563215
SKU: MOL14-56-3215

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: