14-56-3232
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 28 AWG, 0.76µm Gold (Au), 23 Circuits
Easily connect ribbon cables or discrete wires with our black SL series housing, featuring a 2.54 mm pitch and 23 gold-plated contacts for reliable signal transmission. With a vertical mount angle and IDT or Pierce termination options, this connector is suitable for various applications. Constructed with durable polyester alloy material and meeting flammability standards, it ensures safety and performance. The tin-plated contact termination and 1.35 mm wire insulation diameter accommodate 28 AWG wires. Stackable and compatible with single row headers, it offers versatility in assembly. UL and CSA agency certifications guarantee quality, while a maximum voltage of 250 V and 3 A amperage rating provide efficient power delivery. Perfect for IDC ribbon cable connections, this connector is ideal for industrial and electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-3232 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 23 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014563232 |
SKU: | MOL14-56-3232 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |