14-56-6199

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 22 AWG, 3.81µm Tin/Lead (Sn Pb), 19 Circuits

Easily connect your components with this black 70400 SL series housing, featuring a vertical mount angle and 19 contacts for efficient signal transmission. Designed for use with 22 AWG wire, ribbon cable, or discrete wire, this housing offers versatility in your connectivity needs. With a pitch of 2.54 mm and termination options including IDT or Pierce, it ensures a secure and reliable connection. Meeting UL and CSA agency certifications, as well as RoHS compliance, this housing guarantees safety and quality standards. Ideal for various applications, it is stackable and supports single-row headers and housings. Upgrade your connectivity solutions with this durable and efficient IDC ribbon cable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-6199
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 19
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 22 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014566199
SKU: MOL14-56-6199

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: