14-56-4031

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 24 AWG, 0.76µm Gold (Au), 3 Circuits

Elevate your connectivity with our sleek black housing component from the 70400 - SL series. Designed for optimum performance, this IDC Ribbon Cable Connector features a 3A amperage and 250V voltage capacity, making it ideal for various applications. With a single row, vertical mount angle, and pitch of 2.54mm, it offers seamless integration on PCBs. Constructed with durable polyester alloy and phosphor bronze contact material, it ensures reliable conductivity. Its gold-plated contact mating area guarantees superior signal transmission, while its tin-plated termination provides secure attachment. Certified by LR19980 and E29179, it meets stringent quality standards. RoHS compliant and operating in a wide temperature range from -40 to 105°C, it's both environmentally friendly and versatile. Perfect for use with 24 AWG wire, whether ribbon cable or discrete, this connector is a must-have for any tech setup. With a stackable design and polarized mating, it offers convenience and efficiency in every connection. Upgrade your system with this high-performance IDC Ribbon Cable Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-4031
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 3
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014564031;70400-1122
SKU: MOL14-56-4031

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: