14-56-3115

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 24 AWG, 0.38µm Gold (Au), 11 Circuits

Elevate your connectivity with our sleek black SL Series Housing, designed for seamless integration with ribbon cable and discrete wire setups. With a high amperage rating of 3A and a voltage capacity of up to 250V, this vertical-mount component ensures reliable performance. Featuring gold plating in the contact mating area and durable phosphor bronze contacts, it guarantees optimal signal transmission. With a pitch of 2.54mm and 11 contacts loaded, it offers versatility for various applications. Enjoy easy installation with IDT or Pierce termination methods, and rest assured of its quality with UL and CSA agency certifications. Its stackable design and polarized mating ensure compatibility and secure connections. Whether for industrial or commercial use, this housing meets stringent standards for performance and safety. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3115
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 11
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563115
SKU: MOL14-56-3115

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: