14-56-4203
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 26 AWG, 0.76µm Gold (Au), 20 Circuits
Enhance connectivity with this black housing component, part of the 70400 series. Designed for SL amperage of 3A, it features one row for seamless termination via IDT or Pierce methods. Crafted with durable phosphor bronze contacts plated in gold, it ensures reliable performance in a voltage range of up to 250V. Suitable for use with ribbon cable or discrete wire, this vertical-mount component accommodates 20 contacts, offering stackable functionality. With UL and CSA agency certifications and compliance with RoHS standards, it guarantees safety and quality in various applications, from electronics to industrial machinery. Partnering with SL Link 70004 Interim Clip (Single Row) or 70013 Interim Clip (Dual Row), it facilitates easy installation and maintenance, making it an essential component in the IDC Ribbon Cable Connectors category.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-4203 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014564203 |
SKU: | MOL14-56-4203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |