14-56-6179

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 22 AWG, 3.81µm Tin/Lead (Sn Pb), 17 Circuits

Easily connect your devices with this black SL housing, featuring a vertical mount angle for convenient installation. With a pitch of 2.54 mm, it accommodates ribbon cable or discrete wire, making it versatile for various applications. Constructed from polyester alloy and phosphor bronze, it ensures durability and efficient power transmission, with a voltage rating of 250 V and an amperage of 3 A. With 17 contacts loaded and tin plating for reliable connectivity, this housing is ideal for use with single row headers and stackable configurations. RoHS compliant and suitable for operating temperatures, it meets high industry standards for quality and safety.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-6179
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 17
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 22 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014566179
SKU: MOL14-56-6179

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: