14-60-0147
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 24 AWG, 3.81µm Tin/Lead (SnPb), 14 Circuits
Enhance connectivity with this black housing component, part of the 70400 - SL series. Designed for seamless integration, it features a 3 A amperage and a single row for efficient performance. The termination method can be either IDT or Pierce, with contact material made of durable phosphor bronze. With a pitch of 2.54 mm and a voltage rating of 250 V, it offers reliable operation. Constructed from polyester alloy, this vertical mountable component is suitable for use with ribbon cables and discrete wires. Meeting stringent flammability standards, it prioritizes safety. Certified by LR19980 and E29179, it ensures quality and performance. With 14 contacts loaded and a mating cycle of 25, it allows for versatile applications. RoHS compliant and stackable, it is an essential component for various connectivity needs in the field of connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-60-0147 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 24 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014600147 |
SKU: | MOL14-60-0147 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |